Hellermanntyton 561-03100 technical specifications.
| Color | Multiple |
| Flammability Rating | UL94 V-0 |
| Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 561-03100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.