
Cable Markers Pre-Marked Snap On Polyamide 6/6 Yellow Piece
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton 561-03101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 561-03101 technical specifications.
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 9.6mm |
| Length | 3mm |
| Material | Nylon |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 561-03101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
