Hellermanntyton 561-05001 technical specifications.
| Package/Case | 200 |
| Color | Brown |
| Length | 3mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | WIC |
| Width | 5mm |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 561-05001 to view detailed technical specifications.
No datasheet is available for this part.