This nylon cable tie from Hellermanntyton features a red color and measures 3mm in length and 8mm in width. It has a cable diameter of 4.3mm and is designed to operate within a temperature range of -40°C to 85°C. The tie is part of the WIC series and is suitable for cable mounting applications.
Hellermanntyton 561-05042 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Length | 3mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | WIC |
| Width | 8mm |
| Wire/Cable Diameter | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 561-05042 to view detailed technical specifications.
No datasheet is available for this part.