
The Hellermanntyton 561-05044 is a nylon cable tie with a 100 series designation, featuring a yellow color and a 4.3mm wire/cable diameter. It measures 3mm in length and 8mm in width. The cable tie operates within a temperature range of -40°C to 85°C. It is designed for cable mounting.
Hellermanntyton 561-05044 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Length | 3mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | WIC |
| Width | 8mm |
| Wire/Cable Diameter | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 561-05044 to view detailed technical specifications.
No datasheet is available for this part.