
The Hellermanntyton 561-05049 is a cable mount component with a nylon material construction. It features a 100 series package and a white color. The component has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for cable mount applications.
Hellermanntyton 561-05049 technical specifications.
| Package/Case | 100 |
| Color | White |
| Length | 3mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | WIC |
| Wire/Cable Diameter | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.