Self -laminating labels, laser printer
Sign in to ask questions about the Hellermanntyton 594-81104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 594-81104 technical specifications.
| Color | White |
| Halogen Free | Halogen Free |
| Material | Polyester, FILM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 594-81104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.