
Hellermanntyton 594-91104 technical specifications.
| Color | White, Clear |
| Features | WATERPROOF |
| Length | 67.7mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Series | Helatag |
| Width | 31.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 594-91104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
