with English Text Vinyl, 104.6 x 50.8mm50 Hazard Warning Label
Hellermanntyton 596-00498 technical specifications.
| Package/Case | 104 |
| Color | Orange, Black, White |
| Height | 2inch |
| Length | 2inch |
| Material | Vinyl |
| Mount | Adhesive |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Width | 4.118inch |
| RoHS | Compliant |
No datasheet is available for this part.
