Hellermanntyton 597-64257 technical specifications.
| Color | Red |
| Material | Vinyl, FILM |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 100mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 597-64257 to view detailed technical specifications.
No datasheet is available for this part.