
Cable Accessories Non Shrinkable Tubing Chloroprene Black Piece
Sign in to ask questions about the Hellermanntyton 600-30300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 600-30300 technical specifications.
| Color | Black |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 600-30300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
