
HellermannTyton Cable Sleeve 5mm Silicone Rubber 25m
Hellermanntyton 611-10313 technical specifications.
| Color | Yellow |
| Material | Rubber, Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Series | SLPLU 50 |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
