
Cable Protection Systems Grommets
Sign in to ask questions about the Hellermanntyton 633-06088 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 633-06088 technical specifications.
| Color | Black, Grey |
| Halogen Free | Not Halogen Free |
| Height | 11mm |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Wire/Cable Diameter | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 633-06088 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
