
BEND AND EDGE PROTECTION SET (HOT GROMMET KIT)
Hellermanntyton 639-60000 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Edge |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 639-60000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
