
HellermannTyton Slide On Cable Marker J Black on Yellow series Ovalgrip 1.7 3.6mm 250 markers
Checking distributor stock and pricing after the page loads.
| Color | Black, Yellow |
| Length | 5mm |
| Material | Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | Ovalgrip |
| Width | 5.3mm |
| Wire/Cable Diameter | 1.7mm |
| RoHS | Compliant |
