The Ovalgrip cable tie from Hellermanntyton is a polyolefin cable tie with a black and yellow color. It measures 5mm in length and 5.3mm in width, with a wire/cable diameter of 1.7mm. This cable tie is designed for use in a wide temperature range of -40°C to 90°C, and is mounted via a cable tie mechanism.
Hellermanntyton 901-10160 technical specifications.
| Color | Black, Yellow |
| Length | 5mm |
| Material | Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | Ovalgrip |
| Width | 5.3mm |
| Wire/Cable Diameter | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 901-10160 to view detailed technical specifications.
No datasheet is available for this part.