The Hellermanntyton 901-10161 is a cable tie with a black and yellow color scheme, measuring 5mm in length and 5.3mm in width. It is made from polyolefin material and is designed for cable mounting. The cable tie operates within a temperature range of -40°C to 90°C.
Hellermanntyton 901-10161 technical specifications.
| Color | Black, Yellow |
| Length | 5mm |
| Material | Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | Ovalgrip |
| Width | 5.3mm |
| Wire/Cable Diameter | 1.7mm |
| RoHS | Compliant |
No datasheet is available for this part.