HellermannTyton Slide On Cable Marker P Black on Yellow series Ovalgrip 2.5 6mm 250 markers
Sign in to ask questions about the Hellermanntyton 901-10197 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 901-10197 technical specifications.
| Color | Black, Yellow |
| Length | 5mm |
| Material | Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | Ovalgrip |
| Width | 8.6mm |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 901-10197 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.