HellermannTyton Spiral Wrap 19.5mm 39mm polyethylene (PE)
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Inside Diameter | 19.5mm |
| Length | 30m |
| Material | PE |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -60°C |
| Wire/Cable Diameter | 19.5mm |
| RoHS | Compliant |