This Hellermanntyton cable features a black and orange color scheme, measures 5mm in length, and has a 4mm diameter. Constructed from PVC material, it is designed for cable mounting and operates within a temperature range of -65°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton 901-10308 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black, Orange |
| Length | 5mm |
| Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Series | Helagrip |
| Width | 6.8mm |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 901-10308 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.