This cable is made from black and white PVC material with a diameter of 4mm and a length of 5mm. It is designed for use in applications where the operating temperature ranges from -65°C to 105°C. The cable is mounted via a cable connection and is part of the Helagrip series.
Hellermanntyton 901-10322 technical specifications.
| Color | Black, White |
| Length | 5mm |
| Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Series | Helagrip |
| Width | 6.8mm |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.