
This 3.5mm long, 1mm diameter cable is made of PVC material and features a white and blue color. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The cable is designed for cable mount applications.
Hellermanntyton 901-10350 technical specifications.
| Color | White, Blue |
| Length | 3.5mm |
| Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Series | Helagrip |
| Width | 3.3mm |
| Wire/Cable Diameter | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 901-10350 to view detailed technical specifications.
No datasheet is available for this part.