
This 3.5mm white and violet PVC cable is part of the Helagrip series from Hellermanntyton. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The cable is designed for cable mounting and features a diameter of 1mm.
Hellermanntyton 901-10351 technical specifications.
| Color | White, Violet |
| Length | 3.5mm |
| Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Series | Helagrip |
| Width | 3.3mm |
| Wire/Cable Diameter | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.