
This 3.5mm helagrip cable features a white and blue color scheme, is constructed from PVC material, and has a maximum operating temperature range of -65°C to 105°C. It is designed for cable mounting and has a wire/cable diameter of 2mm. The cable's length is 3.5mm.
Checking distributor stock and pricing after the page loads.
| Color | White, Blue |
| Length | 3.5mm |
| Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Series | Helagrip |
| Width | 4.3mm |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |