This Hellermanntyton cable features a black and white PVC jacket, with a wire diameter of 2mm and a width of 4.3mm. It measures 3.5mm in length and is designed for cable mounting. The Helagrip series cable operates within a temperature range of -65°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Color | Black, White |
| Length | 3.5mm |
| Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Series | Helagrip |
| Width | 4.3mm |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |