This 3.5mm long, 1mm diameter wire features a black and white PVC insulation and is designed for cable mount applications. The wire operates within a temperature range of -65°C to 105°C. It is made from PVC material and is part of the Helagrip series.
Hellermanntyton 901-10410 technical specifications.
| Color | Black, White |
| Length | 3.5mm |
| Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Series | Helagrip |
| Width | 3.3mm |
| Wire/Cable Diameter | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 901-10410 to view detailed technical specifications.
No datasheet is available for this part.