This 3.5mm PVC insulated cable features a black and white color scheme, a 2mm wire/cable diameter, and a width of 4.3mm. It is designed for use in applications where a Helagrip series cable is required. The cable is constructed from PVC material and is suitable for use in environments with operating temperatures ranging from -65°C to 105°C.
Hellermanntyton 901-10413 technical specifications.
| Color | Black, White |
| Length | 3.5mm |
| Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Series | Helagrip |
| Width | 4.3mm |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 901-10413 to view detailed technical specifications.
No datasheet is available for this part.