HellermannTyton Slide On Cable Marker V Black on White series Helagrip 2 5mm 250 markers
Checking distributor stock and pricing after the page loads.
| Color | Black, White |
| Length | 3.5mm |
| Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Series | Helagrip |
| Width | 4.3mm |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |