HellermannTyton Cable Sleeve 2mm Expandable Neoprene 20mm
Hellermanntyton 901-10499 technical specifications.
| Color | Pink |
| Material | NEOPRENE |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 901-10499 to view detailed technical specifications.
No datasheet is available for this part.