
Cable Clamp 5.2 mm -20. . .+80 °C black ø 14.3 mm Aluminium/chloropene - 211-15110, ALU 11 C, HellermannTyton
Hellermanntyton ALU11C technical specifications.
| Color | Black |
| Material | Aluminium |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton ALU11C to view detailed technical specifications.
No datasheet is available for this part.