
Cable Clamp 5.2 mm -20. . .+80 °C black ø 15.9 mm Aluminium/chloropene - 211-15120, ALU 12 C, HellermannTyton
Hellermanntyton ALU12C technical specifications.
| Color | Black |
| Material | Aluminium |
| Mount | Cable |
| RoHS | Compliant |
No datasheet is available for this part.