
P-CLIP, ALU, 15.9MM, PK10; Cable Clamp Type:Screw Mount Cable Clamp; External Length:-; Height:-; External Width:16.3mm; Internal Diameter:-; Clamp Material:Aluminium, CR (Chloroprene); Clamp Colour:Black; Accessory Type:P-Clip; ;RoHS Compliant: Yes
Hellermanntyton ALU12C-ALUCR-NABK-C1 technical specifications.
| Color | Black |
| Material | Aluminium |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton ALU12C-ALUCR-NABK-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
