
Cable Clamp 5.2 mm -20. . .+80 °C black ø 20.6 mm Aluminium/chloropene - 211-15150, ALU 15 C, HellermannTyton
Hellermanntyton ALU15C technical specifications.
| Color | Black |
| Material | Aluminium |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton ALU15C to view detailed technical specifications.
No datasheet is available for this part.