
HELLERMANNTYTON ALU5C-ALUCR-NABK-C1 P-CLIP, ALU, 4.8MM, PK10
Hellermanntyton ALU5C-ALUCR-NABK-C1 technical specifications.
| Color | Black |
| Material | Aluminium |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton ALU5C-ALUCR-NABK-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.