
Cable Clamp 5.2 mm -20. . .+80 °C black ø 8 mm Aluminium/chloropene - 211-15070, ALU 7 C, HellermannTyton
Hellermanntyton ALU7C technical specifications.
| Color | Black |
| Material | Aluminium |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton ALU7C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.