
P-CLIP, ALU, 8MM, PK100; Cable Clamp Type:Screw Mount Cable Clamp; External Length:-; Height:-; External Width:12.7mm; Internal Diameter:-; Clamp Material:Aluminium; Clamp Colour:Natural; Accessory Type:P-Clip; Cable Diameter ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton ALU8-ALU-NA-C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Material | Aluminium |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton ALU8-ALU-NA-C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
