
Cable Clamp 5.2 mm -20. . .+80 °C black ø 9.5 mm Aluminium/chloropene - 211-15080, ALU 8 C, HellermannTyton
Hellermanntyton ALU8C technical specifications.
| Color | Black |
| Material | Aluminium |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton ALU8C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
