
Cable Clamp 5.2 mm -20. . .+80 °C black ø 11.1 mm Aluminium/chloropene - 211-15090, ALU 9 C, HellermannTyton
Hellermanntyton ALU9C technical specifications.
| Color | Black |
| Material | Aluminium |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton ALU9C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
