CABLE TIE, DUAL CLAMP, 150 LBS MIN TENSILE STRENGTH, BLACK
Hellermanntyton DCT110HIRC2 technical specifications.
| Color | Black |
| Length | 489mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton DCT110HIRC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.