Cable Ties, Clamp Tie Polyamide 6/6 Black 33.02mm 670N Bag
Hellermanntyton DCT90HIRC2 technical specifications.
| Style | Clamp Tie |
| Color | Black |
| Body Material | Polyamide 6/6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.