Dual clamp cable tie, 330mm length and 12.7mm width, offers a robust 150 lbs minimum tensile strength. Constructed from durable Nylon, Polyamide, PA66, this black tie is suitable for operating temperatures ranging from -40°C to 110°C. Designed for stud mounting, it accommodates wire and cable diameters up to 33mm.
Sign in to ask questions about the Hellermanntyton DCT90HIRK2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton DCT90HIRK2 technical specifications.
| Color | Black |
| Length | 330mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Width | 12.7mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton DCT90HIRK2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.