Sign in to ask questions about the Hellermanntyton FA3LCSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton FA3LCSC technical specifications.
| Connector Type A | LC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Beige |
| Insertion Loss | 0.5dB |
| Wire/Cable Color | Orange |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton FA3LCSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.