
HELLERMANNTYTON G51P-B-PE-NA GROMMET STRIP,1.3-2.4mm,25M
Sign in to ask questions about the Hellermanntyton G51P-B-PE-NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton G51P-B-PE-NA technical specifications.
| Flammability Rating | UL94 V-2 |
| Height | 4.3mm |
| Material | Polyethylene |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton G51P-B-PE-NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.