
This cable features a silicone insulated body with a white color, and has an inside diameter of 6mm. It is available in a 25m length and is suitable for operating temperatures between -60°C and 250°C. The cable is designed for cable mounting and is packaged on a tape and reel. It is part of the Helaglass series from Hellermanntyton.
Sign in to ask questions about the Hellermanntyton GSS6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton GSS6 technical specifications.
| Body Material | Silicone |
| Color | White |
| Inside Diameter | 6mm |
| Length | 25m |
| Material | Silicone, Fiberglass, Glass fibre |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | Helaglass |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton GSS6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
