
Tie; Polyethylene (Hook), Nylon (Loop); Black; 55 lbs.; 2.63 in.; 11 in.; 1 in.
Hellermanntyton GT.50X110C2 technical specifications.
| Color | Black |
| Material | Polyamide, Polyethylene, Nylon |
| Mount | Free Hanging |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton GT.50X110C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.