Tie; Polyethylene (Hook), Nylon (Loop); Red; 55 lbs.; 2.63 in.; 11 in.; 1 in.
Hellermanntyton GT.50X112C2 technical specifications.
| Bundle Diameter | 2.63inch |
| Color | Red |
| Length | 0.917foot |
| Material | Polyamide, Polyethylene, Nylon |
| Mount | Free Hanging |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton GT.50X112C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.