
Tie; Polyethylene (Hook), Nylon (Loop); Black; 50 lbs.; 1.75 in.; 8 in.; 1 in.
Hellermanntyton GT.50X80C2 technical specifications.
| Package/Case | 100 |
| Color | Black, Maroon |
| Length | 8inch |
| Material | Polyamide, Polyethylene, PP, Polypropylene |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton GT.50X80C2 to view detailed technical specifications.
No datasheet is available for this part.