
Tie; Polyethylene (Hook), Nylon (Loop); Black; 60 lbs.; 3.88 in.; 15 in.
Hellermanntyton GT.75X150P2 technical specifications.
| Bundle Diameter | 3.88inch |
| Color | Black |
| Length | 1.25foot |
| Material | Polyamide, Polyethylene, Nylon |
| Mount | Free Hanging |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton GT.75X150P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.