Grip Tie; Maroon; 180 in.; 0.75 in.; 1 to 5 in.; 50 lbs.; 1; cULus Listed
Hellermanntyton GT.75X180MV2 technical specifications.
| Approvals | cULus |
| Color | Maroon |
| Flammability Rating | UL94 V-2 |
| Length | 4.5m |
| Material | Polyamide, Polypropylene, Polyolefin |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton GT.75X180MV2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.