
HELLERMANNTYTON H12P-N66-NA-M1 P CLIP, NYLON, 20.5MM, PK10
Hellermanntyton H12P-N66-NA-M1 technical specifications.
| Color | Natural |
| Material | Polyamide |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton H12P-N66-NA-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
